+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45130-0410

Cable; 1m; black; Ioper.max: 6A; Plating: gold-plated; female; PIN: 4


Manufacturer: MOLEX

Manufacturer part number:
45130-0410

Alternative designations: 0451300410

TME Symbol:
MX-45130-0410

Specification

Manufacturer
MOLEX
Type of connection cable
mains
Cable length
1m
Insulation colour
black
Number of cores
4
Core diameter
20AWG
Max. operating current
6A
Application
cable
Contact plating
gold-plated
Kind of connector
female
Connector variant
unshielded
Maximum current
8A
Number of pins
4
Gross weight27.4 g
Certificates
See other products in this category: Universal and Computer Power Cords MOLEX,
*
45130-0410
14 in TME stock
Net price for quantities from 1 pcs - 8.86 USDGross price for quantities from 1 pcs - 8.86 USD
Net price for quantities from 10 pcs - 7.52 USDGross price for quantities from 10 pcs - 7.52 USD
Net price for quantities from 25 pcs - 7.07 USDGross price for quantities from 25 pcs - 7.07 USD
Net price for quantities from 40 pcs - 6.87 USDGross price for quantities from 40 pcs - 6.87 USD
Net price for quantities from 50 pcs - 6.83 USDGross price for quantities from 50 pcs - 6.83 USD
Net price for quantities from 100 pcs - 6.57 USDGross price for quantities from 100 pcs - 6.57 USD
Net price for quantities from 120 pcs - 6.48 USDGross price for quantities from 120 pcs - 6.48 USD
Net price for quantities from 250 pcs - 6.23 USDGross price for quantities from 250 pcs - 6.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.