+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45130-0810

Cable; 1m; black; Plating: gold-plated; female; Type: unshielded; 8A


Manufacturer: MOLEX

Manufacturer part number:
45130-0810

Alternative designations: 0451300810

TME Symbol:
MX-45130-0810

Specification

Manufacturer
MOLEX
Type of connection cable
mains
Cable length
1m
Insulation colour
black
Number of cores
8
Core diameter
20AWG
Contact plating
gold-plated
Kind of connector
female
Connector variant
unshielded
Maximum current
8A
Number of pins
8
Gross weight2 g
Certificates
See other products in this category: Universal and Computer Power Cords MOLEX,
*
45130-0810
0 in TME stock
Net price for quantities from 1 pcs - 12.07 USDGross price for quantities from 1 pcs - 12.07 USD
Net price for quantities from 7 pcs - 10.98 USDGross price for quantities from 7 pcs - 10.98 USD
Net price for quantities from 10 pcs - 10.72 USDGross price for quantities from 10 pcs - 10.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.