+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45132-0401

Connector: wire-wire; socket; female; MICRO; PIN: 4; for cable; 3mm


Manufacturer: MOLEX

Manufacturer part number:
45132-0401

Alternative designations: 0451320401

TME Symbol:
MX-45132-0401

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
socket
Kind of connector
female
Manufacturer series
MICRO
Number of pins
4
Mechanical mounting
for cable
Electrical mounting
compression
Contact material
phosphor bronze
Contact plating
tinned
Colour
black
Maximum current
5A
Body material
nylon
Wire size
20AWG
Contacts pitch
3mm
Connector variant
unshielded
Operating temperature
-40...105°C
Current rating
5A
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
45132-0401
0 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 25 pcs - 3.82 USDGross price for quantities from 25 pcs - 3.82 USD
Net price for quantities from 50 pcs - 3.66 USDGross price for quantities from 50 pcs - 3.66 USD
Net price for quantities from 100 pcs - 3.45 USDGross price for quantities from 100 pcs - 3.45 USD
Net price for quantities from 150 pcs - 3.33 USDGross price for quantities from 150 pcs - 3.33 USD
Net price for quantities from 250 pcs - 3.16 USDGross price for quantities from 250 pcs - 3.16 USD
Net price for quantities from 300 pcs - 3.13 USDGross price for quantities from 300 pcs - 3.13 USD
Net price for quantities from 500 pcs - 3.04 USDGross price for quantities from 500 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.