+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45132-0410

Cable; PVC; 1m; black; Plating: tinned; female; Type: unshielded; 5A


Manufacturer: MOLEX

Manufacturer part number:
45132-0410

Alternative designations: 0451320410

TME Symbol:
MX-45132-0410

Specification

Manufacturer
MOLEX
Type of connection cable
mains
Wire insulation material
PVC
Cable length
1m
Insulation colour
black
Number of cores
4
Core diameter
20AWG
Contact plating
tinned
Kind of connector
female
Connector variant
unshielded
Maximum current
5A
Number of pins
4
Gross weight31.5 g
Certificates
See other products in this category: Universal and Computer Power Cords MOLEX,
*
45132-0410
209 in TME stock
Net price for quantities from 1 pcs - 4.95 USDGross price for quantities from 1 pcs - 4.95 USD
Net price for quantities from 10 pcs - 4.27 USDGross price for quantities from 10 pcs - 4.27 USD
Net price for quantities from 25 pcs - 4.00 USDGross price for quantities from 25 pcs - 4.00 USD
Net price for quantities from 50 pcs - 3.84 USDGross price for quantities from 50 pcs - 3.84 USD
Net price for quantities from 75 pcs - 3.73 USDGross price for quantities from 75 pcs - 3.73 USD
Net price for quantities from 100 pcs - 3.67 USDGross price for quantities from 100 pcs - 3.67 USD
Net price for quantities from 250 pcs - 3.52 USDGross price for quantities from 250 pcs - 3.52 USD
Net price for quantities from 500 pcs - 3.38 USDGross price for quantities from 500 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsCardboard = 50 pcs