+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0451350403
Manufacturer | MOLEX | |
Type of connector | wire-wire | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 4 | |
Electrical mounting | compression | |
Contact material | brass | |
Contact plating | tinned | |
Colour | black | |
Maximum current | 8A | |
Body material | nylon | |
Wire size | 16AWG | |
Contacts pitch | 4.2mm | |
Connector variant | MINI | |
Operating temperature | -40...105°C | |
Current rating | 9A |