+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45135-0803

Connector: wire-wire; socket; female; PIN: 8; compression; tinned

Manufacturer: MOLEX

Manufacturer part number:
45135-0803

Alternative designations: 0451350803

TME Symbol:
MX-45135-0803

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
socket
Kind of connector
female
Number of pins
8
Electrical mounting
compression
Contact material
brass
Contact plating
tinned
Colour
black
Maximum current
7A
Body material
nylon
Wire size
16AWG
Contacts pitch
4.2mm
Connector variant
MINI
Current rating
7A
Gross weight5 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
45135-0803
0 in TME stock
Net price for quantities from 1 pcs - 11.96 USDGross price for quantities from 1 pcs - 11.96 USD
Net price for quantities from 10 pcs - 10.76 USDGross price for quantities from 10 pcs - 10.76 USD
Net price for quantities from 50 pcs - 9.57 USDGross price for quantities from 50 pcs - 9.57 USD
Net price for quantities from 200 pcs - 8.37 USDGross price for quantities from 200 pcs - 8.37 USD
No. of pieces (Multiplicity: 1)