+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45776-1008

Connector: wire-wire; plug; male,female; PIN: 8; crimped; natural


Manufacturer: MOLEX

Manufacturer part number:
45776-1008

Alternative designations: 0457761008

TME Symbol:
MX-45776-1008

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
plug
Number of pins
8
Electrical mounting
crimped
Colour
natural
Contacts pitch
4.2mm
Kind of connector
  • female
  • male
Gross weight1 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
45776-1008
0 in TME stock
Net price for quantities from 4900 pcs - 0.44 USDGross price for quantities from 4900 pcs - 0.44 USD
No. of pieces (Multiplicity: 4 900)
Minimum order quantity: 4 900.
Multiplicity: 4 900.