+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

46015-0803

Connector: wire-board; male; PIN: 8; straight; for cable; THT; 4.2mm

Manufacturer: MOLEX

Manufacturer part number:
46015-0803

Alternative designations: 0460150803

TME Symbol:
MX-46015-0803

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Kind of connector
male
Number of pins
8
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
THT
Contact plating
tinned
Contacts pitch
4.2mm
Operating temperature
-40...105°C
Current rating
12A
Rated voltage
0.6kV
Gross weight1.87 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
46015-0803
0 in TME stock
Net price for quantities from 12480 pcs - 0.77 USDGross price for quantities from 12480 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 65 pcs