+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

47219-2001

Connector: for cards; microSD; shielded,with hinged cover; SMT

Manufacturer: MOLEX

Manufacturer part number:
47219-2001

Alternative designations: 0472192001

TME Symbol:
MX-47219-2001

Specification

Manufacturer
MOLEX
Type of connector
for cards
Kind of card
microSD
Electrical mounting
SMT
Contact plating
gold-plated
Number of pins
8
Mechanical durability
5000 cycles
Maximum current
0.5A
Max. voltage
100V
Kind of package
cut from reel
Connector variant
  • shielded
  • with hinged cover
Gross weight0.674 g
Certificates
See other products in this category: Card connectors MOLEX,
*
47219-2001
1798 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.30 USDGross price for quantities from 25 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
Net price for quantities from 150 pcs - 1.11 USDGross price for quantities from 150 pcs - 1.11 USD
Net price for quantities from 200 pcs - 1.10 USDGross price for quantities from 200 pcs - 1.10 USD
Net price for quantities from 250 pcs - 1.06 USDGross price for quantities from 250 pcs - 1.06 USD
Net price for quantities from 400 pcs - 1.04 USDGross price for quantities from 400 pcs - 1.04 USD
Net price for quantities from 800 pcs - 1.00 USDGross price for quantities from 800 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 800 pcsCardboard = 2 400 pcs