+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

47388-2001

Connector: for cards; PIN: 6; SMT; Contacts: phosphor bronze; reel

Manufacturer: MOLEX

Manufacturer part number:
47388-2001

Alternative designations: 0473882001

TME Symbol:
MX-47388-2001

Specification

Manufacturer
MOLEX
Type of connector
for cards
Number of pins
6
Electrical mounting
SMT
Contact material
phosphor bronze
Contact plating
gold-plated
Kind of package
reel
Kind of card
SIM
Operating temperature
-40...85°C
Current rating
0.5A
Enclosure material
thermoplastic
Height
1.9mm
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
47388-2001
0 in TME stock
Net price for quantities from 800 pcs - 2.12 USDGross price for quantities from 800 pcs - 2.12 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.