+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

47553-0001

Connector: for cards; SIM; shielded,push-push; SMT; gold-plated


Manufacturer: MOLEX

Manufacturer part number:
47553-0001

Alternative designations: 0475530001

TME Symbol:
MX-47553-0001

Specification

Manufacturer
MOLEX
Type of connector
for cards
Kind of card
SIM
Electrical mounting
SMT
Contact plating
gold-plated
Number of pins
6
Mechanical durability
2500 cycles
Maximum current
0.5A
Profile height
1.8mm
Max. voltage
50V
Kind of package
cut from reel
Connector variant
  • push-push
  • shielded
Gross weight2.144 g
Certificates
See other products in this category: Card connectors MOLEX,
*
47553-0001
0 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 25 pcs - 1.70 USDGross price for quantities from 25 pcs - 1.70 USD
Net price for quantities from 50 pcs - 1.62 USDGross price for quantities from 50 pcs - 1.62 USD
Net price for quantities from 100 pcs - 1.52 USDGross price for quantities from 100 pcs - 1.52 USD
Net price for quantities from 125 pcs - 1.49 USDGross price for quantities from 125 pcs - 1.49 USD
Net price for quantities from 250 pcs - 1.38 USDGross price for quantities from 250 pcs - 1.38 USD
Net price for quantities from 300 pcs - 1.35 USDGross price for quantities from 300 pcs - 1.35 USD
Net price for quantities from 500 pcs - 1.27 USDGross price for quantities from 500 pcs - 1.27 USD
Net price for quantities from 600 pcs - 1.25 USDGross price for quantities from 600 pcs - 1.25 USD
Net price for quantities from 1200 pcs - 1.20 USDGross price for quantities from 1200 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 600 pcsCardboard = 1 200 pcs