+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0475532001
Manufacturer | MOLEX | |
Type of connector | for cards | |
Number of pins | 6 | |
Electrical mounting | SMT | |
Contact material | copper alloy | |
Contact plating | gold-plated | |
Kind of package | reel | |
Connector variant | push-push | |
Kind of card | SIM | |
Operating temperature | -30...85°C | |
Current rating | 0.5A | |
Enclosure material | thermoplastic | |
Height | 1.8mm |