+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

500075-1517

Connector: USB B mini; socket; on PCBs; THT; PIN: 5; straight


Manufacturer: MOLEX

Manufacturer part number:
500075-1517

Alternative designations: 5000751517

TME Symbol:
MX-500075-1517

Specification

Manufacturer
MOLEX
Type of connector
USB B mini
Connector
socket
Mechanical mounting
on PCBs
Electrical mounting
THT
Number of pins
5
Spatial orientation
straight
Gross weight0.522 g
See other products in this category: USB & IEEE1394 connectors MOLEX,
*
500075-1517
1873 in TME stock
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 10 pcs - 3.02 USDGross price for quantities from 10 pcs - 3.02 USD
Net price for quantities from 25 pcs - 2.77 USDGross price for quantities from 25 pcs - 2.77 USD
Net price for quantities from 50 pcs - 2.58 USDGross price for quantities from 50 pcs - 2.58 USD
Net price for quantities from 100 pcs - 2.44 USDGross price for quantities from 100 pcs - 2.44 USD
Net price for quantities from 500 pcs - 2.24 USDGross price for quantities from 500 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 1 000 pcsCardboard = 4 000 pcs