+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | METCAL | |
Type of station | control unit | |
Temperature control | by replacing the tip | |
Station power | 40W | |
Kind of heating element | in the tip | |
Station supply voltage | 100/240V AC | |
Station functions | hibernation mode, stand-by | |
Dimensions | 121x121x220mm | |
Kind of display used | LCD | |
Version | ESD | |
Number of channels | 2 | |
Connectors for the country | Europe, Great Britain | |
Temperature stability | ±1.1°C | |
Technology | SmartHeat® |