+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

501568-0607

Connector: wire-board; socket; male; PIN: 6; right; for cable; SMT


Manufacturer: MOLEX

Manufacturer part number:
501568-0607

Alternative designations: 5015680607

TME Symbol:
MX-501568-0607

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
6
Spatial orientation
right
Mechanical mounting
for cable
Electrical mounting
SMT
Contact plating
tinned
Contacts pitch
1mm
Operating temperature
-40...105°C
Current rating
1A
Rated voltage
50V
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
501568-0607
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD