+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 5016463000
Manufacturer | MOLEX | |
Type of connector | wire-board | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | iGrid | |
Number of pins | 30 | |
Mechanical mounting | for cable | |
Electrical mounting | crimped | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Max. operating voltage | 0.25kV | |
Contacts pitch | 2mm | |
Locking system | latch | |
Connector pinout layout | 2x15 | |
Connector variant | w/o contacts | |
Operating temperature | -40...105°C | |
Current rating | 2A | |
Body colour | natural |