+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 5017450401
Manufacturer | MOLEX | |
Type of connector | PCB to PCB | |
Connector | plug | |
Number of pins | 40 | |
Spatial orientation | vertical | |
Electrical mounting | SMT | |
Contact plating | gold-plated | |
Kind of package | reel | |
Contacts pitch | 0.4mm | |
Operating temperature | -40...105°C | |
Current rating | 0.3A | |
Rated voltage | 50V |