+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

505071-0101

Connector: PCB-cable/PCB; LED Light; socket; male; TermiMate; SMT


Manufacturer: MOLEX

Manufacturer part number:
505071-0101

Alternative designations: 5050710101

TME Symbol:
MX-505071-0101

Specification

Manufacturer
MOLEX
Type of connector
PCB-cable/PCB
Connectors application
LED Light
Connector
socket
Kind of connector
male
Manufacturer series
TermiMate
Spatial orientation
horizontal
Mechanical mounting
on PCBs
Electrical mounting
SMT
Contact plating
tinned
Maximum current
3A
Kind of package
cut from reel
Max. voltage
125V
Gross weight0.096 g
Certificates
See other products in this category: LED connectors MOLEX,
See other products from this series.:
*
505071-0101
0 in TME stock
Net price for quantities from 7500 pcs - 0.03 USDGross price for quantities from 7500 pcs - 0.03 USD
No. of pieces (Multiplicity: 7 500)
Minimum order quantity: 7 500.
Multiplicity: 7 500.
Packaging method by the manufacturerReel = 7 500 pcs