+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0522711069
Manufacturer | MOLEX | |
Type of connector | FFC/FPC | |
Electrical mounting | SMT | |
Rated voltage | 50V | |
Current rating | 0.5A | |
Manufacturer series | Easy-On | |
Number of pins | 10 | |
Body material | polyamide | |
Contact material | phosphor bronze | |
Contact plating | gold-plated | |
Tape pitch | 1mm | |
Spatial orientation | horizontal | |
Flammability rating | UL94V-0 | |
Operating temperature | -20...85°C | |
Locking system | FlipLock |