+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52465-2071

Contact; tinned,nickel plated; reel; SMT; on PCBs; 500mA; 0.8mm


Manufacturer: MOLEX

Manufacturer part number:
52465-2071

Alternative designations: 0524652071

TME Symbol:
MX-52465-2071

Specification

Manufacturer
MOLEX
Type of connector
PCB to PCB
Connector
contact
Contact plating
nickel plated, tinned
Kind of package
reel
Electrical mounting
SMT
Mechanical mounting
on PCBs
Current rating
0.5A
Contacts pitch
0.8mm
Rated voltage
50V
Spatial orientation
vertical
Operating temperature
-40...105°C
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
52465-2071
0 in TME stock
Net price for quantities from 1000 pcs - 1.33 USDGross price for quantities from 1000 pcs - 1.33 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.