+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52885-2074

Contact; gold-plated; reel; SMT; on PCBs; 500mA; 0.635mm; 100V


Manufacturer: MOLEX

Manufacturer part number:
52885-2074

Alternative designations: 0528852074

TME Symbol:
MX-52885-2074

Specification

Manufacturer
MOLEX
Type of connector
PCB to PCB
Connector
contact
Contact plating
gold-plated
Kind of package
reel
Electrical mounting
SMT
Mechanical mounting
on PCBs
Current rating
0.5A
Contacts pitch
0.635mm
Rated voltage
100V
Spatial orientation
vertical
Operating temperature
-55...105°C
Gross weight1 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
52885-2074
0 in TME stock
Net price for quantities from 2000 pcs - 5.64 USDGross price for quantities from 2000 pcs - 5.64 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.