+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0529010474
Manufacturer | MOLEX | |
Type of connector | PCB to PCB | |
Connector | contact | |
Contact plating | gold-plated | |
Kind of package | reel | |
Electrical mounting | SMT | |
Mechanical mounting | on PCBs | |
Current rating | 0.5A | |
Contacts pitch | 0.635mm | |
Rated voltage | 100V | |
Spatial orientation | vertical | |
Operating temperature | -55...105°C |