+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53290-0480

Connector: wire-board; male; PIN: 4; straight; on PCBs; THT; tinned


Manufacturer: MOLEX

Manufacturer part number:
53290-0480

Alternative designations: 0532900480

TME Symbol:
MX-53290-0480

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Kind of connector
male
Number of pins
4
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact plating
tinned
Contacts pitch
2mm
Operating temperature
-40...105°C
Current rating
1.5A
Rated voltage
0.125kV
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
53290-0480
0 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 243 pcs - 0.35 USDGross price for quantities from 243 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 1300 pcs - 0.30 USDGross price for quantities from 1300 pcs - 0.30 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
Net price for quantities from 3000 pcs - 0.29 USDGross price for quantities from 3000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.