+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53307-1071

Contact; male; tinned,nickel plated; reel; SMT; on PCBs; 500mA


Manufacturer: MOLEX

Manufacturer part number:
53307-1071

Alternative designations: 0533071071

TME Symbol:
MX-53307-1071

Specification

Manufacturer
MOLEX
Type of connector
PCB to PCB
Connector
contact
Kind of connector
male
Contact plating
nickel plated, tinned
Kind of package
reel
Electrical mounting
SMT
Mechanical mounting
on PCBs
Current rating
0.5A
Contacts pitch
0.8mm
Rated voltage
50V
Spatial orientation
vertical
Operating temperature
-40...105°C
Gross weight0.31 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
53307-1071
34 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 30 pcs - 0.94 USDGross price for quantities from 30 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs