+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53307-4071

Contact; tinned,nickel plated; reel; SMT; on PCBs; 500mA; 0.8mm


Manufacturer: MOLEX

Manufacturer part number:
53307-4071

Alternative designations: 0533074071

TME Symbol:
MX-53307-4071

Specification

Manufacturer
MOLEX
Type of connector
PCB to PCB
Connector
contact
Contact plating
nickel plated, tinned
Kind of package
reel
Electrical mounting
SMT
Mechanical mounting
on PCBs
Current rating
0.5A
Contacts pitch
0.8mm
Rated voltage
50V
Spatial orientation
vertical
Operating temperature
-40...105°C
Gross weight1 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
53307-4071
0 in TME stock
Net price for quantities from 4000 pcs - 2.59 USDGross price for quantities from 4000 pcs - 2.59 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.