+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53375-0410

Connector: wire-board; male; PIN: 4; straight; for cable; THT; 2.5mm


Manufacturer: MOLEX

Manufacturer part number:
53375-0410

Alternative designations: 0533750410

TME Symbol:
MX-53375-0410

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Kind of connector
male
Number of pins
4
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
THT
Contact plating
tinned
Contacts pitch
2.5mm
Operating temperature
-40...105°C
Current rating
3A
Rated voltage
0.25kV
Gross weight0.579 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
53375-0410
771 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 200 pcs - 0.33 USDGross price for quantities from 200 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs