+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0545991019
Manufacturer | MOLEX | |
Type of connector | wire-board | |
Connector | plug | |
Kind of connector | male | |
Manufacturer series | MICRO | |
Number of pins | 10 | |
Spatial orientation | vertical | |
Mechanical mounting | for cable | |
Contact material | phosphor bronze | |
Contact plating | gold-plated | |
Colour | grey | |
Maximum current | 2A | |
Body material | polyamide | |
Contacts pitch | 2mm | |
Connector variant | shielded | |
Operating temperature | -40...85°C | |
Current rating | 2A | |
Rated voltage | 0.125kV | |
Enclosure material | polyamide | |
Height | 11mm |