+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55909-9974

Connector: PCB to PCB; plug; PIN: 12; vertical; on PCBs; SMT; reel


Manufacturer: MOLEX

Manufacturer part number:
55909-9974

Alternative designations: 0559099974

TME Symbol:
MX-55909-9974

Specification

Manufacturer
MOLEX
Type of connector
PCB to PCB
Connector
plug
Number of pins
12
Spatial orientation
vertical
Mechanical mounting
on PCBs
Electrical mounting
SMT
Contact plating
gold-plated
Kind of package
reel
Contacts pitch
0.4mm
Operating temperature
-25...85°C
Current rating
0.3A
Rated voltage
50V
Gross weight0.18 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
55909-9974
1350 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 60 pcs - 1.27 USDGross price for quantities from 60 pcs - 1.27 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 500 pcs - 1.03 USDGross price for quantities from 500 pcs - 1.03 USD
Net price for quantities from 1000 pcs - 0.96 USDGross price for quantities from 1000 pcs - 0.96 USD
Net price for quantities from 1300 pcs - 0.93 USDGross price for quantities from 1300 pcs - 0.93 USD
Net price for quantities from 2500 pcs - 0.85 USDGross price for quantities from 2500 pcs - 0.85 USD
Net price for quantities from 10000 pcs - 0.68 USDGross price for quantities from 10000 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs