+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55917-1010

Connector: wire-board; male; PIN: 10; straight; for cable; THT; 2mm


Manufacturer: MOLEX

Manufacturer part number:
55917-1010

Alternative designations: 0559171010

TME Symbol:
MX-55917-1010

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Kind of connector
male
Number of pins
10
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
THT
Contact plating
tinned
Contacts pitch
2mm
Operating temperature
-25...85°C
Current rating
3A
Rated voltage
0.25kV
Gross weight0.94 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
55917-1010
181 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 139 pcs - 0.48 USDGross price for quantities from 139 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.45 USDGross price for quantities from 250 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 750 pcs - 0.41 USDGross price for quantities from 750 pcs - 0.41 USD
Net price for quantities from 900 pcs - 0.40 USDGross price for quantities from 900 pcs - 0.40 USD
Net price for quantities from 1800 pcs - 0.38 USDGross price for quantities from 1800 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.