+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55917-2010

Connector: wire-board; socket; male; PIN: 20; straight; for cable


Manufacturer: MOLEX

Manufacturer part number:
55917-2010

Alternative designations: 0559172010

TME Symbol:
MX-55917-2010

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
20
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
THT
Contact plating
tinned
Contacts pitch
2mm
Operating temperature
-40...105°C
Current rating
3A
Rated voltage
0.25kV
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
55917-2010
0 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.