+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55932-0510

Connector: wire-board; male; PIN: 5; straight; for cable; THT; 2mm


Manufacturer: MOLEX

Manufacturer part number:
55932-0510

Alternative designations: 0559320510

TME Symbol:
MX-55932-0510

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Kind of connector
male
Number of pins
5
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
THT
Contact plating
tinned
Contacts pitch
2mm
Operating temperature
-40...105°C
Current rating
3A
Rated voltage
0.25kV
Gross weight0.576 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
55932-0510
487 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 160 pcs - 0.47 USDGross price for quantities from 160 pcs - 0.47 USD
Net price for quantities from 640 pcs - 0.41 USDGross price for quantities from 640 pcs - 0.41 USD
Net price for quantities from 960 pcs - 0.40 USDGross price for quantities from 960 pcs - 0.40 USD
Net price for quantities from 1440 pcs - 0.39 USDGross price for quantities from 1440 pcs - 0.39 USD
Net price for quantities from 2400 pcs - 0.38 USDGross price for quantities from 2400 pcs - 0.38 USD
Net price for quantities from 4800 pcs - 0.36 USDGross price for quantities from 4800 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 160 pcs