+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

560023-0421

Contact; female; Mini50; tinned; 0.22mm2; cut from reel; for cable


Manufacturer: MOLEX

Manufacturer part number:
560023-0421

Alternative designations: 5600230421

TME Symbol:
MX-560023-0421

Specification

Manufacturer
MOLEX
Type of connector
automotive
Connector
contact
Kind of connector
female
Application - series/manufacturer
Mini50
Contact plating
tinned
Wire cross-section
0.22mm2
Kind of package
cut from reel
Mechanical mounting
for cable
Gross weight0.078 g
Certificates
See other products in this category: Automotive connectors MOLEX,
*
560023-0421
7563 in TME stock
Net price for quantities from 1 pcs - 0.04 USDGross price for quantities from 1 pcs - 0.04 USD
Net price for quantities from 10 pcs - 0.03 USDGross price for quantities from 10 pcs - 0.03 USD
Net price for quantities from 50 pcs - 0.03 USDGross price for quantities from 50 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 150 pcs - 0.03 USDGross price for quantities from 150 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 16 000 pcs