+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

560125-0200

Secondary lock; PIN: 2; DuraClik


Manufacturer: MOLEX

Manufacturer part number:
560125-0200

Alternative designations: 5601250200

TME Symbol:
MX-560125-0200

Specification

Manufacturer
MOLEX
Type of connector accessories
secondary lock
Number of pins
2
Application - series/manufacturer
DuraClik
Gross weight0.138 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
560125-0200
332 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 20 pcs - 0.25 USDGross price for quantities from 20 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.