+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0638115300

Tool: for crimping; 12AWG÷10AWG; terminals; MX150L


Manufacturer: MOLEX

Manufacturer part number:
0638115300
TME Symbol:
MX-63811-5300

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
19431-0016, 19431-0001, 19434-0001, MX-19434-0003
Wire size
12AWG...10AWG
Application
terminals
Application - series/manufacturer
MX150L
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638115300
0 in TME stock
Net price for quantities from 1 pcs - 479.87 USDGross price for quantities from 1 pcs - 479.87 USD
Net price for quantities from 3 pcs - 447.88 USDGross price for quantities from 3 pcs - 447.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.