+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0638115400

Tool: for crimping; 8AWG; terminals; MXL150L


Manufacturer: MOLEX

Manufacturer part number:
0638115400
TME Symbol:
MX-63811-5400

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
19431-0017, MX-19434-0004
Wire size
8AWG
Application
terminals
Application - series/manufacturer
MXL150L
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638115400
0 in TME stock
Net price for quantities from 1 pcs - 482.02 USDGross price for quantities from 1 pcs - 482.02 USD
Net price for quantities from 3 pcs - 449.89 USDGross price for quantities from 3 pcs - 449.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.