+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0638115600

Tool: for crimping; 18AWG÷14AWG; terminals


Manufacturer: MOLEX

Manufacturer part number:
0638115600
TME Symbol:
MX-63811-5600

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
84524-0008, 84525-0017, 84590-0022, 84590-0023, 84590-0028
Wire size
18AWG...14AWG
Application
terminals
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638115600
0 in TME stock
Net price for quantities from 1 pcs - 482.77 USDGross price for quantities from 1 pcs - 482.77 USD
Net price for quantities from 3 pcs - 450.59 USDGross price for quantities from 3 pcs - 450.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.