+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0638117100

Tool: for crimping; 18AWG÷14AWG,30AWG÷24AWG; terminals


Manufacturer: MOLEX

Manufacturer part number:
0638117100
TME Symbol:
MX-63811-7100

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
02-08-1103, 02-08-1104, 02-09-1141, 02-09-1142, 02-09-1144, 02-09-1615, 02-09-2141, 02-09-2143, 02-09-2149, 02-09-2611, 02-09-2612, 02-09-5146, 02-09-5147, 02-09-6144, 02-09-6145, 39-00-0315, 39-00-0316, 39-00-0317, 39-00-0318, 39-00-0319, 39-00-0320, 39-00-0321, 39-00-0322, 39-00-0323, 39-00-0324, 39-00-0325, 39-00-0326
Wire size
18AWG...14AWG/30AWG...24AWG
Application
terminals
Application - series/manufacturer
.093 Commercial Pin & Socket
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638117100
0 in TME stock
Net price for quantities from 1 pcs - 385.60 USDGross price for quantities from 1 pcs - 385.60 USD
Net price for quantities from 3 pcs - 359.89 USDGross price for quantities from 3 pcs - 359.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.