+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

638118200

Tool: for crimping; 28AWG÷22AWG,30AWG÷22AWG; terminals


Manufacturer: MOLEX

Manufacturer part number:
638118200
TME Symbol:
MX-63811-8200

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
MX-2759-P913B, MX-4809-555T, MX-4809C-P902M, MX-4809C-P914, MX-4809C-P914L, MX-5159, MX-6459, MX-8088, MX-40445, MX-41527
Wire size
28AWG...22AWG/30AWG...22AWG
Wire cross-section
0.05...0.35mm2/0.08...0.35mm2
Application
terminals
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight353.71 g
Certificates
See other products in this category: Dedicated Crimping Tools MOLEX,
*
638118200
26 in TME stock
Net price for quantities from 1 pcs - 488.22 USDGross price for quantities from 1 pcs - 488.22 USD
Net price for quantities from 3 pcs - 470.79 USDGross price for quantities from 3 pcs - 470.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs