+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63817-0071

Blade; 28AWG÷12AWG


Manufacturer: MOLEX

Manufacturer part number:
63817-0071
TME Symbol:
MX-63817-0071

Specification

Manufacturer
MOLEX
Type of tool accessories
blade
Wire size
28AWG...12AWG
Related items
MX-63817-0000
Gross weight21 g
See other products in this category: Strippers for wire & cable MOLEX,
*
63817-0071
0 in TME stock
Net price for quantities from 1 pcs - 118.19 USDGross price for quantities from 1 pcs - 118.19 USD
Net price for quantities from 3 pcs - 107.11 USDGross price for quantities from 3 pcs - 107.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.