+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63817-0072

Blade; 10AWG÷5AWG; Wire: round


Manufacturer: MOLEX

Manufacturer part number:
63817-0072
TME Symbol:
MX-63817-0072

Specification

Manufacturer
MOLEX
Type of tool accessories
blade
Wire size
10AWG...5AWG
Kind of stripping wire
round
Related items
MX-63817-0000
Gross weight12.28 g
See other products in this category: Strippers for wire & cable MOLEX,
*
63817-0072
5 in TME stock
Net price for quantities from 1 pcs - 95.52 USDGross price for quantities from 1 pcs - 95.52 USD
Net price for quantities from 3 pcs - 86.57 USDGross price for quantities from 3 pcs - 86.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.