+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63817-0800

Stripping tool; 0.25÷0.8mm; Wire: round


Manufacturer: MOLEX

Manufacturer part number:
63817-0800
TME Symbol:
MX-63817-0800

Specification

Manufacturer
MOLEX
Type of tool
stripping tool
Cable external diameter
0.25...0.8mm
Kind of stripping wire
round
Gross weight53.01 g
See other products in this category: Strippers for wire & cable MOLEX,
*
63817-0800
3 in TME stock
Net price for quantities from 1 pcs - 69.44 USDGross price for quantities from 1 pcs - 69.44 USD
Net price for quantities from 3 pcs - 62.93 USDGross price for quantities from 3 pcs - 62.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.