+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0638190800

Tool: for crimping; 28AWG÷22AWG; terminals

Manufacturer: MOLEX

Manufacturer part number:
0638190800
TME Symbol:
MX-63819-0800

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
02-06-1143, 02-06-2131, 02-06-2132, 02-06-5135, 02-06-5139, 02-06-6130, 02-06-6135, 02-06-6136, 02-06-6137, 02-06-6138, 02-06-6139, 02-06-6144, 04-01-0811, 08-50-0005, 08-55-0127, 39-00-0335, 39-00-0337, 46999-0101, MX-1855-P901L, MX-5241TL, MX-08-55-0129
Wire size
28AWG...22AWG
Application
terminals
Gross weight360.43 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638190800
5 in TME stock
Net price for quantities from 1 pcs - 556.75 USDGross price for quantities from 1 pcs - 556.75 USD
Net price for quantities from 3 pcs - 519.64 USDGross price for quantities from 3 pcs - 519.64 USD
No. of pieces (Multiplicity: 1)