+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0638192000

Tool: for crimping; 28AWG÷24AWG; terminals; I/O

Manufacturer: MOLEX

Manufacturer part number:
0638192000
TME Symbol:
MX-63819-2000

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
56116-8190, 56116-8328, 56116-8390, 56118-8190, 56118-8328, 56118-8390, 56120-8190, 56120-8328, 56120-8390, 56120-8528, 56120-8590, 56120-8728, 56120-8790
Wire size
28AWG...24AWG
Application
terminals
Application - series/manufacturer
I/O
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638192000
0 in TME stock
Net price for quantities from 1 pcs - 478.91 USDGross price for quantities from 1 pcs - 478.91 USD
Net price for quantities from 3 pcs - 446.99 USDGross price for quantities from 3 pcs - 446.99 USD
No. of pieces (Multiplicity: 1)