+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0638192600

Tool: for crimping; 28AWG÷22AWG; terminals


Manufacturer: MOLEX

Manufacturer part number:
0638192600
TME Symbol:
MX-63819-2600

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
59370-8000, 59370-8100
Wire size
28AWG...22AWG
Application
terminals
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638192600
0 in TME stock
Net price for quantities from 1 pcs - 482.62 USDGross price for quantities from 1 pcs - 482.62 USD
Net price for quantities from 3 pcs - 450.45 USDGross price for quantities from 3 pcs - 450.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.