+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0638192900

Tool: for crimping; 30AWG÷20AWG; terminals


Manufacturer: MOLEX

Manufacturer part number:
0638192900
TME Symbol:
MX-63819-2900

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
46235-5001, 46235-5002, 46235-5003, 46235-5004, 46235-0002, 46235-0003, 46235-0004, MX-46235-0001
Wire size
30AWG...20AWG
Application
terminals
Gross weight357.1 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638192900
7 in TME stock
Net price for quantities from 1 pcs - 523.09 USDGross price for quantities from 1 pcs - 523.09 USD
Net price for quantities from 3 pcs - 488.22 USDGross price for quantities from 3 pcs - 488.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs