+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0638194400

Tool: for crimping; 28AWG÷26AWG; terminals; CLIK-Mate


Manufacturer: MOLEX

Manufacturer part number:
0638194400
TME Symbol:
MX-63819-4400

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
501930-1100, 501930-1200, 501930-0100, 501930-0200, 502381-0010, MX-502381-0000
Wire size
28AWG...26AWG
Application
terminals
Application - series/manufacturer
CLIK-Mate
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638194400
0 in TME stock
Net price for quantities from 5 pcs - 546.13 USDGross price for quantities from 5 pcs - 546.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.