+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0638194700

Tool: for crimping; 22AWG÷20AWG; terminals; OBD II


Manufacturer: MOLEX

Manufacturer part number:
0638194700
TME Symbol:
MX-63819-4700

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
MX-57964-9702
Wire size
22AWG...20AWG
Application
terminals
Application - series/manufacturer
OBD II
Gross weight546.7 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638194700
1 in TME stock
Net price for quantities from 1 pcs - 451.23 USDGross price for quantities from 1 pcs - 451.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts