+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0638199000

Tool: for crimping; terminals; 1.5mm2; 16AWG


Manufacturer: MOLEX

Manufacturer part number:
0638199000
TME Symbol:
MX-63819-9000

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Crimp tool application
terminals
Wire cross-section
1.5mm2
Wire size
16AWG
Length
190mm
Related items
MX-34080, MX-34081, MX-34083
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight514.1 g
See other products in this category: Crimping Tools for Terminals MOLEX,
*
0638199000
0 in TME stock
Net price for quantities from 1 pcs - 450.86 USDGross price for quantities from 1 pcs - 450.86 USD
Net price for quantities from 3 pcs - 418.66 USDGross price for quantities from 3 pcs - 418.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.