+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

638235100

Tool: for crimping; terminals; 0.35÷0.12mm2; 26AWG÷22AWG

Manufacturer: MOLEX

Manufacturer part number:
638235100
TME Symbol:
MX-63823-5100

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Crimp tool application
terminals
Wire cross-section
0.35...0.12mm2
Wire size
26AWG...22AWG
Length
190mm
Related items
MX-161-8181, MX-50372-8100, MX-560085-0101
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight345.9 g
Certificates
See other products in this category: Crimping Tools for Terminals MOLEX
*
638235100
Product withdrawn from the offer
Use the specification table below to search for similar products