+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0638235400

Tool: for crimping; 26AWG÷20AWG; terminals


Manufacturer: MOLEX

Manufacturer part number:
0638235400
TME Symbol:
MX-63823-5400

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
50598-8100, 50600-8100
Wire size
26AWG...20AWG
Application
terminals
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638235400
0 in TME stock
Net price for quantities from 1 pcs - 482.77 USDGross price for quantities from 1 pcs - 482.77 USD
Net price for quantities from 3 pcs - 450.59 USDGross price for quantities from 3 pcs - 450.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.